341-056-520-101

Heilind Number:EDA341-056-520-101
Manufacturer:EDAC
Manufacturer Number:341-056-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-520-101

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a pitch of .1 inches, it offers 56 positions for efficient signal transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your PCB connections with this high-performance connector, a must-have in any electronic assembly project.