341-056-520-102

Heilind Number:EDA341-056-520-102
Manufacturer:EDAC
Manufacturer Number:341-056-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-520-102

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in striking green. Boasting a 3 A amperage capacity, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees safety. With one row of 56 copper alloy contacts, it provides seamless data transfer at a .1 inch pitch. Designed for straight mounting, its .14 inch row spacing offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic setups. Discover unmatched performance in our vast range of PCB connectors.