341-056-520-103

Heilind Number:EDA341-056-520-103
Manufacturer:EDAC
Manufacturer Number:341-056-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, each component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. With a single row configuration and 56 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.