341-056-520-104

Heilind Number:EDA341-056-520-104
Manufacturer:EDAC
Manufacturer Number:341-056-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-520-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features 56 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.