341-056-520-107

Heilind Number:EDA341-056-520-107
Manufacturer:EDAC
Manufacturer Number:341-056-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-520-107

Detailed Description

Upgrade your PCB connections with our efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 56 positions, ensuring optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. With a contact material of Copper Alloy, it boasts excellent conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB setup with this high-performance connector.