341-056-520-202

Heilind Number:EDA341-056-520-202
Manufacturer:EDAC
Manufacturer Number:341-056-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 56 positions, it offers ample space for your circuitry needs. The copper alloy contacts ensure reliable power transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, ideal for various applications in the electronics industry.