341-056-520-203

Heilind Number:EDA341-056-520-203
Manufacturer:EDAC
Manufacturer Number:341-056-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a double row configuration and 56 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .14 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Whether you're working on a new project or upgrading an existing system, this Card Edge Connector is the perfect choice for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.