341-056-520-204

Heilind Number:EDA341-056-520-204
Manufacturer:EDAC
Manufacturer Number:341-056-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts enhanced longevity and visibility in your setup. With a double row design featuring 56 positions, it offers ample room for multiple connections, while the .1-inch pitch and .14-inch row spacing ensure precise alignment. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C and with a 3A amperage capacity, this connector is a robust choice for various applications. Whether you're a DIY enthusiast or a seasoned professional, our Card Edge Connector is a must-have for your PCB projects. Upgrade your connectivity solutions today.