341-056-521-101

Heilind Number:EDA341-056-521-101
Manufacturer:EDAC
Manufacturer Number:341-056-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-101

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. Boasting a single row with 56 positions and a pitch of .1 inches, it offers ample space for multiple connections. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your electronics with this essential connector, a must-have in any engineering toolkit.