341-056-521-102

Heilind Number:EDA341-056-521-102
Manufacturer:EDAC
Manufacturer Number:341-056-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Built for high performance, this connector features a single row design with 56 positions, ensuring seamless integration into your electronic setups. Crafted with precision, it boasts a contact material of Copper Alloy and a durable UL 94V-0 Thermoplastic Polyester housing for reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, it guarantees efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.