341-056-521-103

Heilind Number:EDA341-056-521-103
Manufacturer:EDAC
Manufacturer Number:341-056-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts a vibrant green color and a single row configuration, featuring 56 positions for efficient data transfer. Operating at an amperage of 3 A, it guarantees reliable power delivery while its copper alloy contact material ensures optimal conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. With a pitch of .1 in and a row spacing of .14 in, it provides precise alignment for seamless board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your projects with this essential component, perfect for various industries including telecommunications, automotive, and aerospace.