341-056-521-104

Heilind Number:EDA341-056-521-104
Manufacturer:EDAC
Manufacturer Number:341-056-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed for efficiency and durability, this connector features a single row configuration with 56 positions, offering ample connectivity for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and reliability in operation. With copper alloy contacts and a pitch of .1 inch, you can count on high conductivity and signal integrity. The straight mount orientation and compact .14-inch row spacing make for easy installation, saving you time and effort. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component, a seamless solution for your board-to-board connections.