341-056-521-107

Heilind Number:EDA341-056-521-107
Manufacturer:EDAC
Manufacturer Number:341-056-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for efficiency, this connector features a single row layout with 56 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures optimal performance even in demanding environments. The Copper Alloy contact material guarantees reliable power transmission, with a low 3A amperage rating. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is a breeze. Its straight mount orientation offers convenient installation, while a wide operating temperature range of -40 to 105°C ensures versatility. Elevate your electronic projects with this essential component.