341-056-521-201

Heilind Number:EDA341-056-521-201
Manufacturer:EDAC
Manufacturer Number:341-056-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it ensures reliable power transmission. The two-row configuration with 56 positions offers ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. Each position has a .1-inch pitch and .14-inch row spacing, allowing for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential component, ideal for applications in Products, Connectors, and Board To Board PCB Connectors.