341-056-521-202

Heilind Number:EDA341-056-521-202
Manufacturer:EDAC
Manufacturer Number:341-056-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows and 56 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered with a pitch of .1 inch and row spacing of .14 inch, it enables seamless integration onto your board. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.