341-056-521-203

Heilind Number:EDA341-056-521-203
Manufacturer:EDAC
Manufacturer Number:341-056-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector not only adds a pop of color but also ensures easy identification on your circuit board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with safety standards. Featuring two rows of contact points crafted from high-quality Copper Alloy, it delivers reliable performance, even in demanding applications. The .1 inch pitch and .14 inch row spacing offer precise alignment, accommodating 56 positions for extensive connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.