341-056-521-204

Heilind Number:EDA341-056-521-204
Manufacturer:EDAC
Manufacturer Number:341-056-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise connections. With a 3A amperage and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Trust in our connector for superior board-to-board connectivity.