341-056-521-207

Heilind Number:EDA341-056-521-207
Manufacturer:EDAC
Manufacturer Number:341-056-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant green color and a double-row configuration, offering ample space for 56 positions. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it allows for efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic projects with this essential connector.