341-056-521-208

Heilind Number:EDA341-056-521-208
Manufacturer:EDAC
Manufacturer Number:341-056-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row layout featuring 56 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its .1-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation. Elevate your PCB assembly with this efficient and reliable component, a must-have in any electronics enthusiast's toolkit.