341-056-522-101

Heilind Number:EDA341-056-522-101
Manufacturer:EDAC
Manufacturer Number:341-056-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a single row layout with 56 positions, ideal for seamless board-to-board connections. The housing crafted from UL 94V-0 Thermoplastic Polyester ensures robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range from -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.