341-056-522-102

Heilind Number:EDA341-056-522-102
Manufacturer:EDAC
Manufacturer Number:341-056-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a single row layout with 56 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .14in, it offers precise alignment for efficient data transfer. Designed for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.