341-056-522-103

Heilind Number:EDA341-056-522-103
Manufacturer:EDAC
Manufacturer Number:341-056-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This essential component boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in operation. With a single row configuration and 56 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. The .1-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this high-performance Card Edge Connector.