341-056-522-104

Heilind Number:EDA341-056-522-104
Manufacturer:EDAC
Manufacturer Number:341-056-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vivid green. Designed for seamless integration, this connector features a single row with 56 positions, offering optimal performance in a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a contact pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector, in a straight mount orientation, is a must-have for seamless board-to-board connections. Elevate your connectivity standards with this essential component.