341-056-522-108

Heilind Number:EDA341-056-522-108
Manufacturer:EDAC
Manufacturer Number:341-056-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row design and 56 positions, it offers ample connectivity for your board-to-board applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise and efficient assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Upgrade your projects with this essential component for seamless PCB integration.