341-056-522-201

Heilind Number:EDA341-056-522-201
Manufacturer:EDAC
Manufacturer Number:341-056-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-201

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration offering 56 positions, it ensures secure and efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .14-inch row spacing allow for seamless integration on your PCB. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your devices with this essential component in the realm of PCB connectors.