341-056-522-202

Heilind Number:EDA341-056-522-202
Manufacturer:EDAC
Manufacturer Number:341-056-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined assembly and durable usage, its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a vibrant green color, it adds a touch of visual appeal to your setup. Featuring two rows of copper alloy contacts with a pitch of .1 inches, this connector offers seamless data transmission. Its 56 positions, rated for 3A, cater to a wide range of connectivity needs. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your connector game with this essential component.