341-056-522-203

Heilind Number:EDA341-056-522-203
Manufacturer:EDAC
Manufacturer Number:341-056-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With two rows and a total of 56 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for easy integration into your PCB layout. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your electronic assembly needs. Trust in its quality, versatility, and robust construction to elevate your PCB designs to the next level.