341-056-522-204

Heilind Number:EDA341-056-522-204
Manufacturer:EDAC
Manufacturer Number:341-056-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-204

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double row configuration and a total of 56 positions, it offers ample room for intricate circuitry layouts. The copper alloy contacts ensure reliable and low-resistance signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise positioning on the PCB. Suitable for a wide range of applications, it has a current rating of 3A and operates seamlessly in temperatures ranging from -40 to 105°C. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this Card Edge Connector guarantees secure and stable connections for your PCB designs. Upgrade your connectivity solutions with this essential component.