341-056-522-207

Heilind Number:EDA341-056-522-207
Manufacturer:EDAC
Manufacturer Number:341-056-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-207

Detailed Description

Upgrade your connectivity with our double-row Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material made of Copper Alloy, it ensures reliable and efficient power transmission, while the .1 inch pitch and .14 inch row spacing allow for seamless integration onto your PCB. Boasting a total of 56 positions, it offers ample room for multiple connections. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connector for secure and stable board-to-board connections in your electronic projects.