341-056-522-208

Heilind Number:EDA341-056-522-208
Manufacturer:EDAC
Manufacturer Number:341-056-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and safety. Boasting a 3A amperage capacity, it offers reliable power transmission for your applications. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it enables precise and efficient connections. With a total of 56 positions, it caters to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB designs with this essential component.