341-056-524-101

Heilind Number:EDA341-056-524-101
Manufacturer:EDAC
Manufacturer Number:341-056-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-524-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row design and 56 positions, it offers ample connectivity for your project. Crafted from high-quality Copper Alloy, each contact ensures efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in need of top-notch components or an enthusiast working on a DIY project, our Card Edge Connector is the perfect choice to optimize your system's performance.