341-056-524-102

Heilind Number:EDA341-056-524-102
Manufacturer:EDAC
Manufacturer Number:341-056-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-524-102

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector boasts a vibrant green color and a single row design, perfect for seamless integration on your circuit board. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and efficient conductivity. Featuring 56 positions spaced at a pitch of 0.1 inches and a row spacing of 0.14 inches, it offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.