341-056-524-104

Heilind Number:EDA341-056-524-104
Manufacturer:EDAC
Manufacturer Number:341-056-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row layout and 56 positions, it offers ample connectivity options for your projects. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly needs. Explore our range of connectors to find the perfect fit for your project.