341-056-524-107

Heilind Number:EDA341-056-524-107
Manufacturer:EDAC
Manufacturer Number:341-056-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 56 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure attachment, making it an essential component in your PCB assembly. Elevate your connectivity solutions with this high-quality Card Edge Connector.