341-056-524-203

Heilind Number:EDA341-056-524-203
Manufacturer:EDAC
Manufacturer Number:341-056-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in your electronic assemblies. With a dual-row configuration boasting 56 positions, it offers ample space for intricate circuitry, while the copper alloy contacts guarantee efficient power transmission at a current rating of 3 A. Engineered for precision, the connector features a pitch of .1 inches and row spacing of .14 inches, facilitating seamless integration into your PCB layout. Its straight mount orientation further simplifies installation, making it ideal for various applications. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its performance to elevate the functionality of your electronic devices.