341-056-524-204

Heilind Number:EDA341-056-524-204
Manufacturer:EDAC
Manufacturer Number:341-056-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-524-204

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also functional, with a 3A amperage rating ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting 56 positions and a straight mount orientation, it facilitates efficient signal transmission. Its wide operating temperature range of -40 to 105°C further enhances its versatility, making it ideal for various applications in the electronics industry. Trust in this connector to deliver superior connectivity for your projects.