341-056-524-207

Heilind Number:EDA341-056-524-207
Manufacturer:EDAC
Manufacturer Number:341-056-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-524-207

Detailed Description

Enhance connectivity with our Card Edge Connector, featuring a vibrant Green hue that stands out on your PCB. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .1 in pitch and .14 in row spacing, it offers seamless integration for up to 56 positions. Its Straight mount orientation ensures easy installment, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.