341-056-524-208

Heilind Number:EDA341-056-524-208
Manufacturer:EDAC
Manufacturer Number:341-056-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-524-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only offers visual appeal but also ensures easy identification. Designed for efficiency, it features a double row configuration with a total of 56 positions, allowing for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector's .1-inch pitch and .14-inch row spacing facilitate precise alignment, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setups with this essential component, a must-have in any electronics enthusiast's toolkit.