341-056-555-201

Heilind Number:EDA341-056-555-201
Manufacturer:EDAC
Manufacturer Number:341-056-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-555-201

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a low amperage rating of 3 A, it's ideal for various applications. Its dual-row design with 56 positions allows for efficient data transmission, while the copper alloy contacts ensure secure and stable connections. The precise pitch of .1 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for board-to-board connections, it's a must-have component for electronic assemblies.