341-056-555-202

Heilind Number:EDA341-056-555-202
Manufacturer:EDAC
Manufacturer Number:341-056-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-555-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green hue that stands out on your board. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness even in demanding environments. Boasting two rows of copper alloy contacts, spaced perfectly at .1 in pitch and .14 in row spacing, it offers a total of 56 positions for comprehensive connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Trust in this essential connector for seamless data transfer in your electronic projects. Available in our Connectors section under the Card Edge Connectors category.