341-056-555-203

Heilind Number:EDA341-056-555-203
Manufacturer:EDAC
Manufacturer Number:341-056-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-555-203

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual appeal while offering reliable performance. With a double-row design and 56 positions, it provides ample space for seamless connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing excellent conductivity. The precise .1 inch pitch and .14 inch row spacing facilitate easy installation. Designed for straight mount orientation, it fits seamlessly into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.