341-056-555-204

Heilind Number:EDA341-056-555-204
Manufacturer:EDAC
Manufacturer Number:341-056-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-555-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Its .1-inch pitch and .14-inch row spacing accommodate precise positioning on your circuit board, with a total of 56 positions available for seamless integration. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.