341-056-555-207

Heilind Number:EDA341-056-555-207
Manufacturer:EDAC
Manufacturer Number:341-056-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-555-207

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 3 A, it can efficiently handle power transmission. Its two rows of copper alloy contacts, arranged with a pitch of .1 inches and row spacing of .14 inches, provide seamless connectivity across 56 positions. Whether you need a straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your PCB connections with this essential component.