341-056-555-208

Heilind Number:EDA341-056-555-208
Manufacturer:EDAC
Manufacturer Number:341-056-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision in mind, this connector features two rows with a total of 56 positions, ensuring optimal performance for your circuit board setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the Copper Alloy contacts provide efficient power delivery with a current rating of 3 A. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.