341-056-556-201

Heilind Number:EDA341-056-556-201
Manufacturer:EDAC
Manufacturer Number:341-056-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 56 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Elevate your PCB design with this essential connector, a must-have in any electronic project.