341-056-556-202

Heilind Number:EDA341-056-556-202
Manufacturer:EDAC
Manufacturer Number:341-056-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in various applications. With a 3A amperage rating, it provides efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Its two rows of 56 positions, with a pitch of .1 inches and row spacing of .14 inches, allow for precise and secure connections. Ideal for board-to-board applications, this connector offers a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.