341-056-556-207

Heilind Number:EDA341-056-556-207
Manufacturer:EDAC
Manufacturer Number:341-056-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-556-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a vital component for seamless data transmission. Designed for optimum performance, this connector boasts a reliable 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting use. With two rows of high-quality copper alloy contacts, it offers a total of 56 positions with a .1-inch pitch, perfect for efficient board-to-board connections. The straight mount orientation and precise .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.