341-056-556-208

Heilind Number:EDA341-056-556-208
Manufacturer:EDAC
Manufacturer Number:341-056-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it facilitates reliable data and power transmission, with a pitch of .1 inches and row spacing of .14 inches. Accommodating 56 positions, it offers ample connectivity options for your devices. Its straight mount orientation guarantees easy installation on your PCB, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.