341-056-560-201

Heilind Number:EDA341-056-560-201
Manufacturer:EDAC
Manufacturer Number:341-056-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts an amperage rating of 3A, ensuring reliable operation. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a total of 56 positions, this connector offers ample room for your connections. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise placement on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component.