341-056-560-202

Heilind Number:EDA341-056-560-202
Manufacturer:EDAC
Manufacturer Number:341-056-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-056-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-056-560-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a generous amperage rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, providing a total of 56 positions with a pitch of .1 in. Its straight mount orientation and compact .14 in row spacing facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB assembly with this high-quality component.